KOA RN73H2BTTD8663D50
| Manufacturer | |
| MPN | RN73H2BTTD8663D50 |
| LCSC Part # | C2544659 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 866kΩ ±0.5% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD8663D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 866kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 866kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 10+ | $ 0.0767 | $ 0.77 |
| 30+ | $ 0.0672 | $ 2.02 |
| 100+ | $ 0.0601 | $ 6.01 |
| 500+ | $ 0.0545 | $ 27.25 |
| 1,000+ | $ 0.0516 | $ 51.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 866kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 866kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD8663D25 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73H2BTTD8663C50 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73H2BTTD8663D100 | KOA | 1206 | 0 | $ 0.0957 | ||
| RN73H2BTTD8663C25 | KOA | 1206 | 0 | $ 0.1395 | ||
| RN73R2BTTD8663D50 | KOA | 1206 | 0 | $ 0.0952 | ||
| RK73G2BRTTD8663D | KOA | 1206 | 0 | $ 0.2353 | ||
| RK73G2BTTD8663D | KOA | 1206 | 0 | $ 0.1409 | ||
| RGC1206DTC866K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1029 | ||
| CRCW1206866KDHEAP | VISHAY | 1206 | 0 | $ 0.0659 | ||
| AT1206DRE07866KL | YAGEO | 1206 | 0 | $ 0.2 | ||
| RE1206DRE07866KL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RT1206DRE07866KL | YAGEO | 1206 | 0 | $ 0.0125 | ||
| RS73G2BTTD8663D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD8663D | KOA | 1206 | 0 | $ 0.4342 | ||
| RNCF1206DTC866K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0369 | ||
| RN73H2BTTD8663C10 | KOA | 1206 | 0 | $ 0.2333 |

