LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD2840D25 product image
Images for reference only

KOA RN73H2BTTD2840D25

Manufacturer
MPN
RN73H2BTTD2840D25
LCSC Part #
C2543361
Packaging
1206
Customer #
Key Attributes
RES 284Ω ±0.5% 250mW 1206
DatasheetKOA RN73H2BTTD2840D25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0957$ 0.10
10+$ 0.0767$ 0.77
30+$ 0.0672$ 2.02
100+$ 0.0601$ 6.01
500+$ 0.0545$ 27.25
1,000+$ 0.0516$ 51.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance284Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD2840D100KOA12060$ 0.0955
RN73H2BTTD2840D50KOA12060$ 0.0955
RN73H2BTTD2840B25KOA12060$ 0.1395
RN73R2BTTD2840D25KOA12060$ 0.077
RN73H2BTTD2840A25KOA12060$ 0.2733
RN73H2BTTD2840C10KOA12060$ 0.2499
RN73H2BTTD2840C50KOA12060$ 0.1706
RN73H2BTTD2840B10KOA12060$ 0.3208
RN73R2BTTD2840D10KOA12060$ 0.1257
RN73H2BTTD2840A10KOA12060$ 0.437