LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD3883F50 product image
Images for reference only

KOA RN73H2BTTD3883F50

Manufacturer
MPN
RN73H2BTTD3883F50
LCSC Part #
C2542652
Packaging
1206
Customer #
Key Attributes
RES 388kΩ ±1% 250mW 1206
DatasheetKOA RN73H2BTTD3883F50
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
10+$ 0.0766$ 0.77
30+$ 0.0671$ 2.01
100+$ 0.06$ 6.00
500+$ 0.0543$ 27.15
1,000+$ 0.0515$ 51.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance388kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD3883F25KOA12060$ 0.0955
RN73H2BTTD3883F10KOA12060$ 0.143
RN73H2BTTD3883F100KOA12060$ 0.1183
RN73H2BTTD3883C50KOA12060$ 0.1395
RN73H2BTTD3883D25KOA12060$ 0.0957
RN73R2BTTD3883F50KOA12060$ 0.0952
RN73H2BTTD3883B50KOA12060$ 0.1395
RN73H2BTTD3883D10KOA12060$ 0.1569
RN73H2BTTD3883C25KOA12060$ 0.1395
RN73H2BTTD3883D100KOA12060$ 0.0957