LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD4173C25 product image
Images for reference only

KOA RN73H2ATTD4173C25

Manufacturer
MPN
RN73H2ATTD4173C25
LCSC Part #
C2541811
Packaging
0805
Customer #
Key Attributes
RES 417kΩ ±0.25% 125mW 0805
DatasheetKOA RN73H2ATTD4173C25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0945$ 0.09
10+$ 0.0757$ 0.76
30+$ 0.0664$ 1.99
100+$ 0.0594$ 5.94
500+$ 0.0538$ 26.90
1,000+$ 0.051$ 51.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance417kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73H2ATTD4173C10KOASimilar08050$ 0.2333
RN73H2ATTD4173B25KOASimilar08050$ 0.0945
RN73H2ATTD4173C50KOASimilar08050$ 0.0945
RN73R2ATTD4173C25KOASimilar08050$ 0.0758
RN73H2ATTD4173B10KOASimilar08050$ 0.3226
5 more alternative parts.View all substitutes