LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD16R2D25 product image
Images for reference only

KOA RN73H2BTTD16R2D25

Manufacturer
MPN
RN73H2BTTD16R2D25
LCSC Part #
C2541598
Packaging
1206
Customer #
Key Attributes
RES 16.2Ω ±0.5% 250mW 1206
DatasheetKOA RN73H2BTTD16R2D25
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
10+$ 0.0766$ 0.77
30+$ 0.0671$ 2.01
100+$ 0.06$ 6.00
500+$ 0.0543$ 27.15
1,000+$ 0.0515$ 51.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance16.2Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD16R2C25KOA12060$ 0.1395
RN73H2BTTD16R2D100KOA12060$ 0.0957
RN73H2BTTD16R2D50KOA12060$ 0.1183
RN73H2BTTD16R2B25KOA12060$ 0.1395
RN73R2BTTD16R2D25KOA12060$ 0.0952
RT1206DRD0716R2LYAGEO12060$ 0.0313
AT1206DRD0716R2LYAGEO12060$ 0.194
RS73F2BTTD16R2DKOA12060$ 0.1094
RS73F2BRTTD16R2DKOA12060$ 0.3799
RNCF1206DTE16R2SEI(Stackpole Electronics Inc.)12060$ 0.0419
RNCF1206DKE16R2SEI(Stackpole Electronics Inc.)12060$ 0.0731
PRG3216P-16R2-D-T5SUSUMU12060$ 0.1224