LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H1ETTP2493C25 product image
Images for reference only

KOA RN73H1ETTP2493C25

Manufacturer
MPN
RN73H1ETTP2493C25
LCSC Part #
C2540004
Packaging
0402
Customer #
Key Attributes
RES 249kΩ ±0.25% 62.5mW 0402
DatasheetKOA RN73H1ETTP2493C25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0852$ 0.09
10+$ 0.0683$ 0.68
30+$ 0.0599$ 1.80
100+$ 0.0535$ 5.35
500+$ 0.0485$ 24.25
1,000+$ 0.046$ 46.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance249kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ARG02BTC2493VikingSimilar04026,500$ 0.0262
RP73PF1E249KBTDTE ConnectivitySimilar040245$ 0.3467
RN73H1ETTP2493B25KOASimilar04020$ 0.0852
RN73H1ETTP2493C50KOASimilar04020$ 0.0852
RN73R1ETTP2493C25KOASimilar04020$ 0.0887
5 more alternative parts.View all substitutes