KDS 1C218432CC0J
| Manufacturer | |
| MPN | 1C218432CC0J |
| LCSC Part # | C253761 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 10pF ±30ppm SMD3225-4P Crystals |
| Datasheet | KDS 1C218432CC0J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Nominal Frequency: 18.432000 MHz
- Load Capacitance (CL): 10.0 pF
- Drive Level: 10 μW ± 2 μW
- Frequency Tolerance: ±30 x 10⁻⁶ (25℃ ± 3℃)
- Series Resistance: 80 ohms max (CL = Series)
- Frequency Characteristics: ±30 x 10⁻⁶ (-20℃ to +75℃, ref. +25℃)
- Operating Temperature Range: -20℃ to +75℃
- Storage Temperature Range: -40℃ to +85℃
- Shunt Capacitance (CO): 2.0 pF max
- Insulation Resistance: 500 MΩ min (100V DC)
- Overtone Order: Fundamental
In-Stock: 1,700
1,700 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2549 | $ 0.25 |
| 10+ | $ 0.2248 | $ 2.25 |
| 30+ | $ 0.2119 | $ 6.36 |
| 100+ | $ 0.1958 | $ 19.58 |
| 500+ | $ 0.1887 | $ 94.35 |
| 1,000+ | $ 0.1844 | $ 184.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KDS | |
| Packaging | SMD3225-4P | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Nominal Frequency: 18.432000 MHz
- Load Capacitance (CL): 10.0 pF
- Drive Level: 10 μW ± 2 μW
- Frequency Tolerance: ±30 x 10⁻⁶ (25℃ ± 3℃)
- Series Resistance: 80 ohms max (CL = Series)
- Frequency Characteristics: ±30 x 10⁻⁶ (-20℃ to +75℃, ref. +25℃)
- Operating Temperature Range: -20℃ to +75℃
- Storage Temperature Range: -40℃ to +85℃
- Shunt Capacitance (CO): 2.0 pF max
- Insulation Resistance: 500 MΩ min (100V DC)
- Overtone Order: Fundamental
C253761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0132M4-18.432F10DTJJL | HCI | SMD3225-4P | 695 | $0.0718 $0.0825 | ||
| 1C218432CC0E | KDS | SMD3225-4P | 3,000 | $ 0.2549 | ||
| ABM8G-18.432MHZ-B4Y-T | ABRACON | SMD3225-4P | 0 | $ 0.9398 | ||
| ABM8G-18.432MHZ-4Y-T3 | ABRACON | SMD3225-4P | 0 | $ 0.2271 | ||
| ABM8G-18.432MHZ-B4Y-T3 | ABRACON | SMD3225-4P | 0 | $ 1.1168 | ||
| SXT32410BA16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6176 | ||
| SXT32410BA17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.5804 | ||
| SXT32410BB27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.6047 | ||
| C3E-18.432-10-3030-M | AKER | SMD3225-4P | 0 | $ 0.6622 | ||
| 7V-18.432MAHQ-T | TXC | SMD3225-4P | 0 | $ 0.3635 |



