LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM PMR25HZPFU5L00

Manufacturer
MPN
PMR25HZPFU5L00
LCSC Part #
C253508
Packaging
1210
Customer #
Key Attributes
RES 5mΩ ±1% 1W 1210
DatasheetROHM PMR25HZPFU5L00
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1210
Resistance5mΩ
Power(Watts)1W
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%