LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM PMR03EZPJ000

Manufacturer
MPN
PMR03EZPJ000
LCSC Part #
C253507
Packaging
0603
Customer #
Key Attributes
RES 0Ω 250mW 0603
DatasheetROHM PMR03EZPJ000
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)250mW
Resistance0Ω
TypeThick Film Resistor
Temperature Coefficient-
Tolerance-
Operating Temperature-55℃~+155℃