ROHM PDZVTR3.9B
| Manufacturer | |
| MPN | PDZVTR3.9B |
| LCSC Part # | C253493 |
| Packaging | SOD-128 |
| Customer # | |
| Key Attributes | 1 Independent 3.9V~4.4V 4.15V SOD-128 Single Zener Diodes RoHS |
| Datasheet | ROHM PDZVTR3.9B |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 40uA@1V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 3.9V~4.4V | |
| Zener Voltage(Nom) | 4.15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 40uA@1V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 3.9V~4.4V | |
| Zener Voltage(Nom) | 4.15V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Small power mold type
Applications
AI Translation
- Voltage regulation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 40uA@1V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 3.9V~4.4V | |
| Zener Voltage(Nom) | 4.15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-128 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 40uA@1V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 3.9V~4.4V | |
| Zener Voltage(Nom) | 4.15V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability
- Small power mold type
Applications
AI Translation
- Voltage regulation
C253493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
