KOA RN73R1JTTD80R6F10
| Manufacturer | |
| MPN | RN73R1JTTD80R6F10 |
| LCSC Part # | C2533250 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 80.6Ω ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD80R6F10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 80.6Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 80.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0836 | $ 0.08 |
| 10+ | $ 0.067 | $ 0.67 |
| 30+ | $ 0.0588 | $ 1.76 |
| 100+ | $ 0.0526 | $ 5.26 |
| 500+ | $ 0.0476 | $ 23.80 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 80.6Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 80.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603D80R6N9 | RESI | 0603 | 160 | $ 0.0733 | ||
| ARG03FTC80R6 | Viking | 0603 | 2,600 | $ 0.0078 | ||
| RN73R1JTTD80R6D10 | KOA | 0603 | 0 | $ 0.1078 | ||
| RG1608N-80R6-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD80R6F50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD80R6F25 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD80R6F100 | KOA | 0603 | 0 | $ 0.04 | ||
| TD03G80R6FT | FH | 0603 | 0 | $ 0.0115 | ||
| RT0603FRE0780R6L | YAGEO | 0603 | 0 | $ 0.003 | ||
| MCT06030C8069FP50S | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW060380R6FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW060380R6FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD80R6C10 | KOA | 0603 | 0 | $ 0.2114 | ||
| RN73H1JTTD80R6F10 | KOA | 0603 | 0 | $ 0.1255 | ||
| RN73R1JTTD80R6B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RG1608N-80R6-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603BRB0780R6L | YAGEO | 0603 | 0 | $ 0.1483 | ||
| RQ73C1J80R6BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RQ73C1J80R6BTDF | TE Connectivity | 0603 | 0 | $ 0.3898 | ||
| RG1608N-80R6-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 |

