LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD2233D100 product image
Images for reference only

KOA RN73R2BTTD2233D100

Manufacturer
MPN
RN73R2BTTD2233D100
LCSC Part #
C2530219
Packaging
1206
Customer #
Key Attributes
RES 223kΩ ±0.5% 0.25W 1206
DatasheetKOA RN73R2BTTD2233D100
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0768$ 0.08
10+$ 0.0616$ 0.62
30+$ 0.054$ 1.62
100+$ 0.0483$ 4.83
500+$ 0.0437$ 21.85
1,000+$ 0.0415$ 41.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance223kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2BTTD2233D50KOA12060$ 0.0768
RN73R2BTTD2233D25KOA12060$ 0.0768
D55342K07B223BRTSVISHAY12060$ 10.8681
RN73R2BTTD2233C50KOA12060$ 0.1429
RN73R2BTTD2233C25KOA12060$ 0.1429
RN73R2BTTD2233B50KOA12060$ 0.1119
RN73H2BTTD2233D50KOA12060$ 0.0957
RN73R2BTTD2233B25KOA12060$ 0.0933
PTN1206E2233BST1VISHAY12060$ 0.697
TNPW1206223KBETAVISHAY12060$ 0.398