KOA RN73R2BTTD5232D50
| Manufacturer | |
| MPN | RN73R2BTTD5232D50 |
| LCSC Part # | C2528956 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 52.3kΩ ±0.5% 250mW 1206 |
| Datasheet | KOA RN73R2BTTD5232D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 52.3kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 52.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0787 | $ 0.08 |
| 10+ | $ 0.0631 | $ 0.63 |
| 30+ | $ 0.0553 | $ 1.66 |
| 100+ | $ 0.0495 | $ 4.95 |
| 500+ | $ 0.0448 | $ 22.40 |
| 1,000+ | $ 0.0425 | $ 42.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 52.3kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 52.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206DRE0752K3L | YAGEO | 1206 | 0 | $ 0.0242 | ||
| AT1206DRE0752K3L | YAGEO | 1206 | 0 | $ 0.165 | ||
| RNCF1206DTC52K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0358 | ||
| RN73R2BTTD5232D25 | KOA | 1206 | 0 | $ 0.0787 | ||
| ERA-8AED5232V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-5232-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| AT1206DRD0752K3L | YAGEO | 1206 | 0 | $ 0.194 | ||
| RT1206DRD0752K3L | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RNCF1206DTE52K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0419 | ||
| RNCF1206DKE52K3 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| PRG3216P-5232-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-5232-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| HRG3216P-5232-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| RN73R2BTTD5232C50 | KOA | 1206 | 0 | $ 0.1162 | ||
| RT1206CRE0752K3L | YAGEO | 1206 | 0 | $ 0.0573 | ||
| RN73R2BTTD5232D10 | KOA | 1206 | 0 | $ 0.132 | ||
| RG3216N-5232-D-T5 | SUSUMU | 1206 | 0 | $ 0.1285 | ||
| RN73R2BTTD5232D100 | KOA | 1206 | 0 | $ 0.0952 | ||
| RN73R2BTTD5232B50 | KOA | 1206 | 0 | $ 0.1429 | ||
| TNPW120652K3BHEA | VISHAY | 1206 | 0 | $ 0.3317 |

