LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS MA272840FR025FZ product image
  • MA272840FR025FZ thumbnail 1
  • MA272840FR025FZ thumbnail 2
  • MA272840FR025FZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS MA272840FR025FZ

Manufacturer
EVER OHMSAsian Brands
MPN
MA272840FR025FZ
LCSC Part #
C252696
Packaging
2728
Customer #
Key Attributes
RES 25mΩ ±1% 4W 2728
DatasheetEVER OHMS MA272840FR025FZ
RoHS Compliance1 documents available
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3636$ 0.36
10+$ 0.2842$ 2.84
30+$ 0.2493$ 7.48
100+$ 0.2065$ 20.65
500+$ 0.1874$ 93.70
1,000+$ 0.1763$ 176.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2728
Resistance25mΩ
Power(Watts)4W
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃