LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD10R1D100 product image
Images for reference only

KOA RN73R2BTTD10R1D100

Manufacturer
MPN
RN73R2BTTD10R1D100
LCSC Part #
C2526477
Packaging
1206
Customer #
Key Attributes
RES 10.1Ω ±0.5% 250mW 1206
DatasheetKOA RN73R2BTTD10R1D100
RoHS Compliance2 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance10.1Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃