KOA RN73R2ATTD90R9B50
| Manufacturer | |
| MPN | RN73R2ATTD90R9B50 |
| LCSC Part # | C2526340 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 90.9Ω ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD90R9B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 90.9Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0805BTC90R9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0557 | ||
| RT0805BRE0790R9L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080590R9BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| PHP00805H90R9BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| CRT0805-BY-90R9ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD90R9B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB90R9V | PANASONIC | 0805 | 0 | $ 0.0404 | ||
| RNCF0805BTE90R9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE90R9 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0956 | ||
| RG2012P-90R9-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| TNPW080590R9BEEN | VISHAY | 0805 | 0 | $ 0.3443 | ||
| AT0805BRD0790R9L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| RT0805BRD0790R9L | YAGEO | 0805 | 0 | $ 0.045 | ||
| TNPW080590R9BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E90R9BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E90R9BNT | VISHAY | 0805 | 0 | $ 6.0272 | ||
| P0805E90R9BGT | VISHAY | 0805 | 0 | $ 6.0272 | ||
| P0805E90R9BBT | VISHAY | 0805 | 0 | $ 6.0272 | ||
| ERA-6VEB90R9V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 2-2176091-0 | TE Connectivity | 0805 | 0 | $ 0.162 |

