KOA RN73R2ATTD5100C50
| Manufacturer | |
| MPN | RN73R2ATTD5100C50 |
| LCSC Part # | C2525327 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 510Ω ±0.25% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD5100C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 510Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 510Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 510Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 510Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07510RL | YAGEO | 0805 | 27,620 | $ 0.0516 | ||
| ARG05BTC5100 | Viking | 0805 | 23,160 | $ 0.0348 | ||
| RT0805CRE07510RL | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RN73R2ATTD5100C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRD07510RL | YAGEO | 0805 | 0 | $ 0.0594 | ||
| AT0805CRD07510RL | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RT0805CRC07510RL | YAGEO | 0805 | 0 | $ 0.0868 | ||
| RN73R2ATTD5100C10 | KOA | 0805 | 0 | $ 0.2111 | ||
| RT0805CRB07510RL | YAGEO | 0805 | 0 | $ 0.0452 | ||
| RN73R2ATTD5100B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC510R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| RT0805BRE07510RL | YAGEO | 0805 | 0 | $ 0.0296 | ||
| RT0805WRE07510RL | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RN73H2ATTD5100C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RK73G2ARTTD5100C | KOA | 0805 | 0 | $ 0.207 | ||
| RK73G2ATTD5100C | KOA | 0805 | 0 | $ 0.0941 | ||
| RS73G2ATTD5100C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD5100C | KOA | 0805 | 0 | $ 0.4254 | ||
| SG73G2ATTD5100C | KOA | 0805 | 0 | $ 0.2776 | ||
| RG2012P-511-B-T5 | SUSUMU | 0805 | 0 | $ 0.123 |

