SJK 6LC32768F12UC
| Manufacturer | SJKAsian Brands |
| MPN | 6LC32768F12UC |
| LCSC Part # | C252401 |
| Packaging | MC-306 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet | SJK 6LC32768F12UC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | MC-306 | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | MC-306 | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide frequency range
- Small package size
- Tape and reel packaging
Applications
AI Translation
- Microprocessor systems
- Consumer electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | MC-306 | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | MC-306 | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide frequency range
- Small package size
- Tape and reel packaging
Applications
AI Translation
- Microprocessor systems
- Consumer electronics
C252401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



