LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD2940B50 product image
Images for reference only

KOA RN73R2ATTD2940B50

Manufacturer
MPN
RN73R2ATTD2940B50
LCSC Part #
C2523913
Packaging
0805
Customer #
Key Attributes
RES 294Ω ±0.1% 125mW 0805
DatasheetKOA RN73R2ATTD2940B50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance294Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RT0805BRD07294RLYAGEOSimilar0805560$ 0.041
PTFR0805B294RP9RESISimilar08053,050$ 0.1167
RNCF0805BTC294RSEI(Stackpole Electronics Inc.)Similar08050$ 0.0542
RT0805BRE07294RLYAGEOSimilar08050$ 0.0569
PHP00805H2940BST1VISHAYSimilar08050$ 0.694
View and Compare All Alternative Parts.