KOA RN73R2ATTD1501C50
| Manufacturer | |
| MPN | RN73R2ATTD1501C50 |
| LCSC Part # | C2523776 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±0.25% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1501C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0756 | $ 0.08 |
| 10+ | $ 0.0607 | $ 0.61 |
| 30+ | $ 0.0532 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0408 | $ 40.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.5kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805CRE071K5L | YAGEO | 0805 | 660 | $0.0041 $0.0408 | ||
| AR05BTDW1501 | Viking | 0805 | 2,030 | $ 0.039 | ||
| RN73R2ATTD1501C25 | KOA | 0805 | 0 | $ 0.0756 | ||
| AT0805CRD071K5L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD071K5L | YAGEO | 0805 | 0 | $ 0.2107 | ||
| RT0805CRC071K5L | YAGEO | 0805 | 0 | $ 0.0784 | ||
| RN73R2ATTD1501C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB071K5L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| RN73R2ATTD1501B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RNCF0805BTC1K50 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| AT0805BRE071K5L | YAGEO | 0805 | 0 | $ 0.1951 | ||
| RT0805BRE071K5L | YAGEO | 0805 | 0 | $ 0.027 | ||
| TNPW08051K50BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| RNCF0805BKC1K50 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2298 | ||
| PHP00805H1501BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW08051K50BHTA | VISHAY | 0805 | 0 | $ 0.3245 | ||
| RT0805WRE071K5L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RN73H2ATTD1501C50 | KOA | 0805 | 0 | $ 0.1168 | ||
| RK73G2ARTTD1501C | KOA | 0805 | 0 | $ 0.2259 | ||
| CRCW08051K50CHEAP | VISHAY | 0805 | 0 | $ 0.0659 |

