LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD1722C50 product image
Images for reference only

KOA RN73R2ATTD1722C50

Manufacturer
MPN
RN73R2ATTD1722C50
LCSC Part #
C2523543
Packaging
0805
Customer #
Key Attributes
RES 17.2kΩ ±0.25% 125mW 0805
DatasheetKOA RN73R2ATTD1722C50
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0758$ 0.08
10+$ 0.0608$ 0.61
30+$ 0.0533$ 1.60
100+$ 0.0476$ 4.76
500+$ 0.0431$ 21.55
1,000+$ 0.0409$ 40.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance17.2kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0805BRD0717K2LYAGEO08055,360$ 0.0427
RN73R2ATTD1722C25KOA08050$ 0.0756
RN73R2ATTD1722C10KOA08050$ 0.1873
RN73R2ATTD1722B50KOA08050$ 0.0937
RN73H2ATTD1722C50KOA08050$ 0.0945
RN73R2ATTD1722B25KOA08050$ 0.0556
RNCF0805BTE17K2SEI(Stackpole Electronics Inc.)08050$ 0.0617
TNPW080517K2BEEAVISHAY08050$ 0.1555
TNPW080517K2BEENVISHAY08050$ 0.2834
PAT0805E1722BST1VISHAY08050$ 0.6364
PHP00805E1722BST1VISHAY08050$ 0.694
TNPW080517K2BETYVISHAY08050$ 0.6511
TNPW080517K2BETAVISHAY08050$ 0.2603