KOA RN73R2ATTD1473B25
| Manufacturer | |
| MPN | RN73R2ATTD1473B25 |
| LCSC Part # | C2522936 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 147kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1473B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0606 | $ 0.06 |
| 10+ | $ 0.0486 | $ 0.49 |
| 30+ | $ 0.0426 | $ 1.28 |
| 100+ | $ 0.0381 | $ 3.81 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0327 | $ 32.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07147KL | YAGEO | 0805 | 4,720 | $ 0.0482 | ||
| PTFR0805B147KP9 | RESI | 0805 | 4,725 | $ 0.1131 | ||
| ERA-6AEB1473V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| RNCF0805BKE147K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RNCF0805BTE147K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0586 | ||
| RG2012P-1473-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| TNPW0805147KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW0805147KBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| AT0805BRD07147KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PTN0805E1473BST1 | VISHAY | 0805 | 0 | $ 0.1971 | ||
| PAT0805E1473BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E1473BNTA | VISHAY | 0805 | 0 | $ 5.0634 | ||
| P0805E1473BNW | VISHAY | 0805 | 0 | $ 5.0634 | ||
| P0805E1473BNT | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6KEB1473V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| 1-2176094-0 | TE Connectivity | 0805 | 0 | $ 0.1217 | ||
| TNPW0805147KBETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW0805147KBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D1473BP500 | VISHAY | 0805 | 0 | $ 0.1243 | ||
| RP73D2A147KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 |

