KOA RN73R2ATTD1542B25
| Manufacturer | |
| MPN | RN73R2ATTD1542B25 |
| LCSC Part # | C2522918 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15.4kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1542B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0446 | $ 0.45 |
| 30+ | $ 0.0391 | $ 1.17 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD0715K4L | YAGEO | 0805 | 9,080 | $ 0.0471 | ||
| CRT0805-BY-1542ELF | BOURNS | 0805 | 0 | $ 0.0815 | ||
| ERA-6AEB1542V | PANASONIC | 0805 | 0 | $ 0.0397 | ||
| BLU0805-1542-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1609 | ||
| RNCF0805BTE15K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0617 | ||
| RNCF0805BKE15K4 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RG2012P-1542-B-T5 | SUSUMU | 0805 | 0 | $ 0.0618 | ||
| AT0805BRD0715K4L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| TNPW080515K4BEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW080515K4BEEN | VISHAY | 0805 | 0 | $ 0.2835 | ||
| P0805E1542BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1542BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E1542BST1 | VISHAY | 0805 | 0 | $ 0.6366 | ||
| ERA-6VEB1542V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| 2-2176093-1 | TE Connectivity | 0805 | 0 | $ 0.162 | ||
| PHP00805E1542BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW080515K4BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| TNPW080515K4BETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| MCU08050D1542BP500 | VISHAY | 0805 | 0 | $ 0.076 | ||
| TNPW080515K4BETY | VISHAY | 0805 | 0 | $ 0.7258 |

