KOA RN73R1ETTP6730C25
| Manufacturer | |
| MPN | RN73R1ETTP6730C25 |
| LCSC Part # | C2522608 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 673Ω ±0.25% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP6730C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 673Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 673Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.043 | $ 4.30 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 673Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 673Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1ETTP6730C10 | KOA | 0402 | 0 | $ 0.1125 | ||
| RN73R1ETTP6730B25 | KOA | 0402 | 0 | $ 0.0431 | ||
| RN73R1ETTP6730C50 | KOA | 0402 | 0 | $ 0.0683 | ||
| RN73H1ETTP6730C25 | KOA | 0402 | 0 | $ 0.1082 | ||
| RN73R1ETTP6730B10 | KOA | 0402 | 0 | $ 0.1122 | ||
| RN73R1ETTP6730B50 | KOA | 0402 | 0 | $ 0.0887 | ||
| RN73H1ETTP6730C10 | KOA | 0402 | 0 | $ 0.1272 | ||
| RN73H1ETTP6730B25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP6730C50 | KOA | 0402 | 0 | $ 0.0851 | ||
| RN73H1ETTP6730B10 | KOA | 0402 | 0 | $ 0.1272 |

