SJK 7U40000E15UCG
| Manufacturer | SJKAsian Brands |
| MPN | 7U40000E15UCG |
| LCSC Part # | C252256 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 40MHz 15pF SMD |
| Datasheet | SJK 7U40000E15UCG |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 15pF | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 15pF | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 15pF | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Packaging | SMD3225-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 15pF | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
C252256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



