KOA RN73R1ETTP2200B50
| Manufacturer | |
| MPN | RN73R1ETTP2200B50 |
| LCSC Part # | C2521622 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 220Ω ±0.1% 0.063W 0402 |
| Datasheet | KOA RN73R1ETTP2200B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 220Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.043 | $ 4.30 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 220Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 220Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE07220RL | YAGEO | 0402 | 2,600 | $ 0.0247 | ||
| RT0402BRD07220RL | YAGEO | 0402 | 8,900 | $ 0.0229 | ||
| ERA2AEB221X | PANASONIC | 0402 | 5,015 | $ 0.0889 | ||
| RN731ETTP2200B25 | KOA | 0402 | 35 | $ 0.1269 | ||
| ARG02BTC2200 | Viking | 0402 | 5,540 | $ 0.0246 | ||
| AT0402BRD07220RL | YAGEO | 0402 | 4,910 | $ 0.0432 | ||
| RNCF0402BTC220R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| ERA-2VEB2200X | PANASONIC | 0402 | 0 | $ 0.1277 | ||
| TNPW0402220RBEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| MCS04020D2200BE100 | VISHAY | 0402 | 0 | $ 0.2129 | ||
| RN73R1ETTP2200B25 | KOA | 0402 | 0 | $ 0.0617 | ||
| RNCF0402BTE220R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE220R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RG1005P-221-B-T5 | SUSUMU | 0402 | 0 | $ 0.0493 | ||
| CPF0402B220RE1 | TE Connectivity | 0402 | 0 | $ 0.3251 | ||
| CPF0402B220RE | TE Connectivity | 0402 | 0 | $ 0.0874 | ||
| AR02BTC2200 | Viking | 0402 | 0 | $ 0.0282 | ||
| ERA-2APB221X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC07220RL | YAGEO | 0402 | 0 | $ 0.388 | ||
| ERA-2ARB2200X | PANASONIC | 0402 | 0 | $ 0.3241 |

