KOA HV732BTTD4303F
| Manufacturer | |
| MPN | HV732BTTD4303F |
| LCSC Part # | C2521568 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 430kΩ ±1% 250mW 1206 |
| Datasheet | KOA HV732BTTD4303F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0682 | $ 0.07 |
| 10+ | $ 0.0547 | $ 0.55 |
| 30+ | $ 0.0479 | $ 1.44 |
| 100+ | $ 0.0428 | $ 4.28 |
| 500+ | $ 0.0388 | $ 19.40 |
| 1,000+ | $ 0.0368 | $ 36.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 430kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F4303T5E | UNI-ROYAL | 1206 | 10,800 | $ 0.0052 | ||
| FRC1206F4303TS | FOJAN | 1206 | 9,900 | $0.0062 $0.0065 | ||
| RC1206FR-07430KL | YAGEO | 1206 | 4,100 | $ 0.0113 | ||
| HRC1206F4303HNTN | HWA CHN | 1206 | 3,600 | $ 0.0037 | ||
| HV06W4F4303T5E | UNI-ROYAL | 1206 | 50 | $ 0.0096 | ||
| RK73H2BRTTD4303F | KOA | 1206 | 0 | $ 0.0229 | ||
| ERJ-U08F4303V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF4303V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F4303V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| RMCF1206FT430K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW1206430KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206430KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206430KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| HR1206F430KP05Z | EVER OHMS | 1206 | 0 | $ 0.0344 | ||
| RS-06K4303FT | FH | 1206 | 0 | $ 0.0039 | ||
| RTT064303FTP | RALEC | 1206 | 0 | $ 0.0071 | ||
| AECR1206F430KK9 | RESI | 1206 | 0 | $ 0.0016 | ||
| SCR1206F430K | VO | 1206 | 0 | $ 0.0031 | ||
| WR12X4303FTL | Walsin | 1206 | 0 | $0.0007 $0.0067 | ||
| AC1206FR-07430KL | YAGEO | 1206 | 0 | $ 0.0071 |

