KOA RN73R1ETTP1242C50
| Manufacturer | |
| MPN | RN73R1ETTP1242C50 |
| LCSC Part # | C2520753 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 12.4kΩ ±0.25% 0.063W 0402 |
| Datasheet | KOA RN73R1ETTP1242C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 12.4kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 12.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0683 | $ 0.07 |
| 10+ | $ 0.0548 | $ 0.55 |
| 30+ | $ 0.048 | $ 1.44 |
| 100+ | $ 0.0429 | $ 4.29 |
| 500+ | $ 0.0389 | $ 19.45 |
| 1,000+ | $ 0.0369 | $ 36.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 12.4kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 12.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRE0712K4L | YAGEO | 0402 | 2,000 | $ 0.0206 | ||
| ERA2AEB1242X | PANASONIC | 0402 | 5,685 | $ 0.0915 | ||
| RT0402BRD0712K4L | YAGEO | 0402 | 11,450 | $ 0.028 | ||
| AT0402BRD0712K4L | YAGEO | 0402 | 4,280 | $ 0.0501 | ||
| RT0402CRE0712K4L | YAGEO | 0402 | 0 | $ 0.0361 | ||
| ERA-2AEC1242X | PANASONIC | 0402 | 0 | $ 0.0878 | ||
| RN73R1ETTP1242C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| RNCF0402CTE12K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0605 | ||
| RT0402CRD0712K4L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0712K4L | YAGEO | 0402 | 0 | $ 0.2602 | ||
| ERA-2ARC1242X | PANASONIC | 0402 | 0 | $ 0.1107 | ||
| RN73R1ETTP1242B50 | KOA | 0402 | 0 | $ 0.0744 | ||
| RNCF0402BTC12K4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0419 | ||
| AT0402BRE0712K4L | YAGEO | 0402 | 0 | $ 0.0768 | ||
| RK73G1ETTP1242C | KOA | 0402 | 0 | $ 0.0361 | ||
| RS73G1ERTTP1242C | KOA | 0402 | 0 | $ 0.3212 | ||
| RP0402BRD0712K4L | YAGEO | 0402 | 0 | $ 0.0275 | ||
| ERA-2VEB1242X | PANASONIC | 0402 | 0 | $ 0.2737 | ||
| RP73PF1E12K4BTD | TE Connectivity | 0402 | 0 | $ 0.0718 | ||
| RN73H1ETTP1242C50 | KOA | 0402 | 0 | $ 0.0852 |

