KOA RN73R1JTTD68R0C50
| Manufacturer | |
| MPN | RN73R1JTTD68R0C50 |
| LCSC Part # | C2520717 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 68Ω ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD68R0C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0691 | $ 0.07 |
| 10+ | $ 0.0554 | $ 0.55 |
| 30+ | $ 0.0485 | $ 1.46 |
| 100+ | $ 0.0434 | $ 4.34 |
| 500+ | $ 0.0393 | $ 19.65 |
| 1,000+ | $ 0.0373 | $ 37.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0768RL | YAGEO | 0603 | 13,000 | $ 0.0369 | ||
| ERA3AEB680V | PANASONIC | 0603 | 535 | $ 0.1401 | ||
| ARG03BTC0680 | Viking | 0603 | 20 | $ 0.025 | ||
| RT0603BRB0768RL | YAGEO | 0603 | 3,090 | $ 0.1493 | ||
| RT0603CRE0768RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRE0768R0L | YAGEO | 0603 | 0 | $ 0.0515 | ||
| AT0603CRD0768RL | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RNCF0603BTC68R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE0768RL | YAGEO | 0603 | 0 | $ 0.026 | ||
| RT0603WRE0768RL | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RNCF0603BKE68R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW060368R0BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD68R0C25 | KOA | 0603 | 0 | $ 0.069 | ||
| RT0603CRD0768RL | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RT0603WRC0768RL | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603CRC0768RL | YAGEO | 0603 | 0 | $ 0.0367 | ||
| RN73R1JTTD68R0C10 | KOA | 0603 | 0 | $ 0.2114 | ||
| RN73R1JTTD68R0B50 | KOA | 0603 | 0 | $ 0.069 | ||
| M55342H12B68A0RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| RS73G1JRTTD68R0C | KOA | 0603 | 0 | $ 0.3334 |

