KOA RN73R1JTTD57R6C50
| Manufacturer | |
| MPN | RN73R1JTTD57R6C50 |
| LCSC Part # | C2519346 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 57.6Ω ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD57R6C50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0474 | $ 1.42 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 57.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC57R6 | Viking | 0603 | 2,350 | $ 0.0125 | ||
| RT0603CRE0757R6L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603CRC0757R6L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD57R6B50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RNCF0603BTC57R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RNCF0603BTE57R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| TNPW060357R6BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| TNPW060357R6BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| PAT0603E57R6BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| TNPW060357R6BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RN73R1JTTD57R6C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| AT0603CRD0757R6L | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603CRD0757R6L | YAGEO | 0603 | 0 | $ 0.0683 | ||
| RT0603WRC0757R6L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RN73R1JTTD57R6C10 | KOA | 0603 | 0 | $ 0.199 | ||
| RT0603BRE0757R6L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RT0603WRE0757R6L | YAGEO | 0603 | 0 | $ 0.0871 | ||
| RS73G1JRTTD57R6C | KOA | 0603 | 0 | $ 0.381 | ||
| SG73G1JTTD57R6C | KOA | 0603 | 0 | $ 0.2306 | ||
| RN73R1JTTD57R6B25 | KOA | 0603 | 0 | $ 0.0485 |

