KOA RN73R1JTTD8662C25
| Manufacturer | |
| MPN | RN73R1JTTD8662C25 |
| LCSC Part # | C2518647 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 86.6kΩ ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD8662C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0474 | $ 1.42 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 86.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0786K6L | YAGEO | 0603 | 8,480 | $ 0.0354 | ||
| AT0603CRD0786K6L | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RT0603CRD0786K6L | YAGEO | 0603 | 0 | $ 0.0232 | ||
| RT0603CRC0786K6L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD8662B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| ERA-3AEB8662V | PANASONIC | 0603 | 0 | $ 0.0701 | ||
| BLU0603-8662-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BKE86K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE86K6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RG1608P-8662-B-T5 | SUSUMU | 0603 | 0 | $ 0.0492 | ||
| TNPW060386K6BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| TD03G8662BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD0786K6L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB8662V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| TNPW060386K6BEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| 8-2176089-4 | TE Connectivity | 0603 | 0 | $ 0.1217 | ||
| TNPW060386K6BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW060386K6BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D8662BP500 | VISHAY | 0603 | 0 | $ 0.0699 | ||
| MCT06030D8662BP100 | VISHAY | 0603 | 0 | $ 0.1881 |

