KOA RN73R1JTTD6492B50
| Manufacturer | |
| MPN | RN73R1JTTD6492B50 |
| LCSC Part # | C2518485 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 64.9kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD6492B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 64.9kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 64.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0542 | $ 0.54 |
| 30+ | $ 0.0475 | $ 1.43 |
| 100+ | $ 0.0425 | $ 4.25 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 64.9kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 64.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0764K9L | YAGEO | 0603 | 18,180 | $ 0.0578 | ||
| RNCF0603BTC64K9 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0448 | ||
| RT0603BRE0764K9L | YAGEO | 0603 | 0 | $ 0.0275 | ||
| TNPW060364K9BHTA | VISHAY | 0603 | 0 | $ 0.2769 | ||
| RN73R1JTTD6492B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| ERA-3AEB6492V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| BLU0603-6492-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BTE64K9 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BKE64K9 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-6492-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 | ||
| TD03G6492BT | FH | 0603 | 0 | $ 0.0454 | ||
| AT0603BRD0764K9L | YAGEO | 0603 | 0 | $ 0.0368 | ||
| ERA-3VEB6492V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| TNPW060364K9BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TNPW060364K9BEEA | VISHAY | 0603 | 0 | $ 0.1145 | ||
| P0603E6492BNTA | VISHAY | 0603 | 0 | $ 5.5439 | ||
| PAT0603E6492BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E6492BST1 | VISHAY | 0603 | 0 | $ 0.6083 | ||
| 7-2176089-3 | TE Connectivity | 0603 | 0 | $ 0.1617 | ||
| MCT06030D6492BP500 | VISHAY | 0603 | 0 | $ 0.0752 |

