KOA RN73R1JTTD2490B50
| Manufacturer | |
| MPN | RN73R1JTTD2490B50 |
| LCSC Part # | C2518325 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 249Ω ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD2490B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 249Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 249Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0542 | $ 0.54 |
| 30+ | $ 0.0475 | $ 1.43 |
| 100+ | $ 0.0425 | $ 4.25 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 249Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 249Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE07249RL | YAGEO | 0603 | 700 | $ 0.0237 | ||
| ERA-3AEB2490V | PANASONIC | 0603 | 4,395 | $ 0.0805 | ||
| AT0603BRD07249RL | YAGEO | 0603 | 3,840 | $ 0.0898 | ||
| ARG03BTC2490 | Viking | 0603 | 3,760 | $ 0.0266 | ||
| AR03BTCX2490 | Viking | 0603 | 180 | $ 0.0284 | ||
| TNPW0603249RBEEA | VISHAY | 0603 | 174 | $ 0.5695 | ||
| RNCF0603BTC249R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| TNPW0603249RBHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW0603249RBHTA | VISHAY | 0603 | 0 | $ 0.2314 | ||
| CRT0603-BY-2490ELF | BOURNS | 0603 | 0 | $ 0.0682 | ||
| RN73R1JTTD2490B25 | KOA | 0603 | 0 | $ 0.0432 | ||
| BLU0603-2490-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BTE249R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE249R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| TD03G2490BT | FH | 0603 | 0 | $ 0.0454 | ||
| TC0325B2490T5F | UNI-ROYAL | 0603 | 0 | $ 0.0298 | ||
| RT0603BRD07249RL | YAGEO | 0603 | 0 | $ 0.0381 | ||
| ERA-3VEB2490V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| TNPW0603249RBEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| MCT0603MD2490BP100 | VISHAY | 0603 | 0 | $ 0.2103 |

