KOA RN73R1JTTD1240C25
| Manufacturer | |
| MPN | RN73R1JTTD1240C25 |
| LCSC Part # | C2518241 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 124Ω ±0.25% 0.1W 0603 |
| Datasheet | KOA RN73R1JTTD1240C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 124Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 124Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0542 | $ 0.54 |
| 30+ | $ 0.0475 | $ 1.43 |
| 100+ | $ 0.0425 | $ 4.25 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 124Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 124Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603CRD07124RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07124RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RT0603CRC07124RL | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD1240C10 | KOA | 0603 | 0 | $ 0.221 | ||
| RN73R1JTTD1240B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB1240V | PANASONIC | 0603 | 0 | $ 0.0419 | ||
| BLU0603-1240-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BKE124R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE124R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RG1608P-1240-B-T5 | SUSUMU | 0603 | 0 | $ 0.0529 | ||
| TD03G1240BT | FH | 0603 | 0 | $ 0.0454 | ||
| RT0603BRD07124RL | YAGEO | 0603 | 0 | $ 0.0352 | ||
| AT0603BRD07124RL | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB1240V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW0603124RBEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| TNPW0603124RBEEA | VISHAY | 0603 | 0 | $ 0.0985 | ||
| PAT0603E1240BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| RP73PF1J124RBTDF | TE Connectivity | 0603 | 0 | $ 0.1211 | ||
| M55342E12B124ARWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| PHP00603E1240BST1 | VISHAY | 0603 | 0 | $ 0.65 |

