KOA RN73R1JTTD2611B50
| Manufacturer | |
| MPN | RN73R1JTTD2611B50 |
| LCSC Part # | C2518216 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.61kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD2611B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.61kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.61kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0542 | $ 0.54 |
| 30+ | $ 0.0475 | $ 1.43 |
| 100+ | $ 0.0425 | $ 4.25 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.61kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 2.61kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE072K61L | YAGEO | 0603 | 4,760 | $ 0.0557 | ||
| RT0603BRD072K61L | YAGEO | 0603 | 10,000 | $ 0.0671 | ||
| TC0325B2611T5F | UNI-ROYAL | 0603 | 3,200 | $ 0.0204 | ||
| RNCF0603BTC2K61 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0448 | ||
| AT0603BRE072K61L | YAGEO | 0603 | 0 | $ 0.1951 | ||
| TNPW06032K61BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RN73R1JTTD2611B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| ERA-3AEB2611V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| BLU0603-2611-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BTE2K61 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RG1608P-2611-B-T5 | SUSUMU | 0603 | 0 | $ 0.0492 | ||
| TNPW06032K61BEEA | VISHAY | 0603 | 0 | $ 0.0969 | ||
| TD03G2611BT | FH | 0603 | 0 | $ 0.0454 | ||
| AR03BTCX2611 | Viking | 0603 | 0 | $ 0.0357 | ||
| AT0603BRD072K61L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB2611V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| TNPW06032K61BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E2611BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| RNCF0603BKE2K61 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| 4-2176088-6 | TE Connectivity | 0603 | 0 | $ 0.1217 |

