KOA RN73R1JTTD1262B50
| Manufacturer | |
| MPN | RN73R1JTTD1262B50 |
| LCSC Part # | C2518088 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 12.6kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1262B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.6kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0474 | $ 1.42 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.6kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0712K6L | YAGEO | 0603 | 2,920 | $ 0.0354 | ||
| TNPW060312K6BEEA | VISHAY | 0603 | 2,325 | $ 0.0893 | ||
| RN73R1JTTD1262B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| PAT0603E1262BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| TNPW060312K6BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RT0603BRE0712K6L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| M55342E12B12B6RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| PHP00603E1262BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E1262BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RN73R1JTTD1262B10 | KOA | 0603 | 0 | $ 0.201 | ||
| RN73R1JTTD1262B05 | KOA | 0603 | 0 | $ 0.4429 | ||
| RN73R1JTTD1262A25 | KOA | 0603 | 0 | $ 0.2107 | ||
| RN73H1JTTD1262B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RN73R1JTTD1262A10 | KOA | 0603 | 0 | $ 0.2881 |

