KOA RN73R1JTTD1212C25
| Manufacturer | |
| MPN | RN73R1JTTD1212C25 |
| LCSC Part # | C2517934 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 12.1kΩ ±0.25% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1212C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.1kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0675 | $ 0.07 |
| 10+ | $ 0.0541 | $ 0.54 |
| 30+ | $ 0.0474 | $ 1.42 |
| 100+ | $ 0.0424 | $ 4.24 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.1kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 12.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3AEB1212V | PANASONIC | 0603 | 250 | $ 0.0789 | ||
| TNPW060312K1BEEA | VISHAY | 0603 | 23 | $ 0.2611 | ||
| RT0603BRB0712K1L | YAGEO | 0603 | 2,055 | $ 0.1531 | ||
| TP0603B12K1P0510Z | EVER OHMS | 0603 | 290 | $ 0.2024 | ||
| RNCF0603CTE12K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RT0603CRD0712K1L | YAGEO | 0603 | 0 | $ 0.0197 | ||
| AT0603CRD0712K1L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD1212B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| RNCF0603BTE12K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| ARG03BTC1212 | Viking | 0603 | 0 | $ 0.0293 | ||
| AR03BTCX1212 | Viking | 0603 | 0 | $ 0.0314 | ||
| RT0603BRD0712K1L | YAGEO | 0603 | 0 | $ 0.0361 | ||
| TNPW060312K1BEEN | VISHAY | 0603 | 0 | $ 0.2835 | ||
| MCT0603MD1212BP100 | VISHAY | 0603 | 0 | $ 0.201 | ||
| PAT0603E1212BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E1212BST1 | VISHAY | 0603 | 0 | $ 0.1768 | ||
| MCT06030D1212BP500 | VISHAY | 0603 | 0 | $ 0.0732 | ||
| MCT06030D1212BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW060312K1BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| TNPW060312K1BXTA | VISHAY | 0603 | 0 | $ 0.2651 |

