KOA RN73H2ATTD5230F100
| Manufacturer | |
| MPN | RN73H2ATTD5230F100 |
| LCSC Part # | C2517666 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 523Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD5230F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 523Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 523Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0446 | $ 0.45 |
| 30+ | $ 0.0391 | $ 1.17 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 523Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 523Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0805-FX-5230ELF | BOURNS | 0805 | 8,650 | $ 0.0159 | ||
| RS-05K5230FT | FH | 0805 | 3,400 | $ 0.0021 | ||
| RTT055230FTP | RALEC | 0805 | 400 | $ 0.0048 | ||
| CRCW0805523RFKEA | VISHAY | 0805 | 270 | $ 0.0234 | ||
| ERJ6ENF5230V | PANASONIC | 0805 | 100 | $ 0.0087 | ||
| RN73H2ATTD5230F50 | KOA | 0805 | 0 | $ 0.0688 | ||
| RN73H2ATTD5230F25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD5230F10 | KOA | 0805 | 0 | $ 0.143 | ||
| RN73H2ATTD5230D50 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73R2ATTD5230F100 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERJ-U06F5230V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F5230V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF5230 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RNCF0805FTD523R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| 0805W8F5230T5E | UNI-ROYAL | 0805 | 0 | $ 0.002 | ||
| NQ05W8F5230T5E | UNI-ROYAL | 0805 | 0 | $ 0.0069 | ||
| WR08X5230FTL | Walsin | 0805 | 0 | $0.0003 $0.0021 | ||
| RC0805FR-07523RL | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-07523RL | YAGEO | 0805 | 0 | $ 0.0037 | ||
| AR0805FR-07523RL | YAGEO | 0805 | 0 | $ 0.0853 |

