KOA RN73H2ATTD5490F100
| Manufacturer | |
| MPN | RN73H2ATTD5490F100 |
| LCSC Part # | C2517642 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 549Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD5490F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 549Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 549Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0446 | $ 0.45 |
| 30+ | $ 0.0391 | $ 1.17 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.03 | $ 30.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 549Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 549Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F5490TS | FOJAN | 0805 | 24,800 | $0.0030 $0.0031 | ||
| 0805W8F5490T5E | UNI-ROYAL | 0805 | 4,800 | $ 0.0047 | ||
| RTT055490FTP | RALEC | 0805 | 400 | $ 0.002 | ||
| ERJ6ENF5490V | PANASONIC | 0805 | 100 | $ 0.0126 | ||
| WR08X5490FTL | Walsin | 0805 | 86 | $0.0004 $0.0036 | ||
| RN73H2ATTD5490D100 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73H2ATTD5490F25 | KOA | 0805 | 0 | $ 0.0606 | ||
| RN73H2ATTD5490F10 | KOA | 0805 | 0 | $ 0.143 | ||
| RN73H2ATTD5490D50 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD5490F100 | KOA | 0805 | 0 | $ 0.0603 | ||
| ERJ-S06F5490V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| RCS2012F5490CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT549R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RGC0805FTD549R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0234 | ||
| CRCW0805549RFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805549RFKEA | VISHAY | 0805 | 0 | $ 0.0095 | ||
| CRCW0805549RFKEC | VISHAY | 0805 | 0 | $ 0.0083 | ||
| RS-05K5490FT | FH | 0805 | 0 | $ 0.0021 | ||
| RC0805FR-07549RL | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-07549RL | YAGEO | 0805 | 0 | $ 0.0064 |

