LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RNCS0805BTE1K21 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RNCS0805BTE1K21

Manufacturer
MPN
RNCS0805BTE1K21
LCSC Part #
C2517130
Packaging
0805
Customer #
Key Attributes
RES 1.21kΩ ±0.1% 100mW 0805
DatasheetSEI(Stackpole Electronics Inc.) RNCS0805BTE1K21
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0769$ 0.08
200+$ 0.0298$ 5.96
500+$ 0.0287$ 14.35
1,000+$ 0.0282$ 28.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0805
Power(Watts)100mW
Resistance1.21kΩ
Voltage Rating100V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ARG05BTC1211VikingSimilar080520$ 0.0344
CPF0805B1K21E1TE ConnectivitySimilar08050$ 0.1022
PAT0805E1211BST1VISHAYSimilar08050$ 0.271
RQ73C2A1K21BTDTE ConnectivitySimilar08050$ 0.2146
CPF0805B1K21ETE ConnectivitySimilar08050$ 0.2936
5 more alternative parts.View all substitutes