LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI4IOE5V6524ZHEX product image
  • PI4IOE5V6524ZHEX thumbnail 1
  • PI4IOE5V6524ZHEX thumbnail 2
  • PI4IOE5V6524ZHEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI4IOE5V6524ZHEX

Manufacturer
MPN
PI4IOE5V6524ZHEX
LCSC Part #
C25159406
Packaging
TQFN-32(5x5)
Customer #
Key Attributes
24 I2C TQFN-32(5x5) I/O Expanders RoHS
DatasheetDIODES PI4IOE5V6524ZHEX
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8237$ 2.82
10+$ 2.7598$ 27.60
30+$ 2.7172$ 81.52
100+$ 2.6762$ 267.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerDIODES
PackagingTQFN-32(5x5)
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypePush-pull;Open-drain
Number of I/O24
Voltage - Supply800mV~3.6V;1.65V~5.5V
Quiescent Supply Current2uA
Number of Supporting Devices4
Current - Output High(IOH)10mA
InterfaceI2C

Introduction

AI Translation

The DIODES PI4IOE5V6524 is a 24-bit general-purpose I/O expander that provides remote I/O expansion for most microcontroller families via the I²C bus interface. When additional I/O is required, it offers a simple solution while minimizing interconnects — for example, connecting sensors, buttons, and keypads in battery-powered mobile applications. It can operate at 1.65V to 5.5V on the GPIO side and 0.8V to 3.6V on the SDA/SCL side. This enables interfacing with next-generation microprocessors and microcontrollers on the SDA/SCL side, where supply voltages are being reduced to save power. At power-up, the I/O ports are configured as inputs; however, the system master controller can enable the I/O ports as inputs or outputs by writing to the I/O direction bits. The data for each input or output is held in the corresponding input or output register. The system master controller can read all registers. The device features an open-drain interrupt output pin that asserts low when the input state of any GPIO port changes relative to the default value in the input state register. The device also provides an interrupt masking function, allowing users to mask interrupts from individual GPIO ports.

Features

AI Translation
  • I²C bus-side operating supply voltage range: 0.8V to 3.6V
  • Bidirectional voltage level translation and general-purpose I/O expansion between 0.8V to 3.6V SCL/SDA and 1.8V, 2.5V, 3.3V, 5.5V ports
  • Low standby current: typical 2μA at 3.3V VDD(P)
  • 5.5V-tolerant I/O ports and 3.6V-tolerant I²C bus pins
  • 1MHz Fast-mode Plus I²C bus interface
  • Compatible with I²C bus Fast-mode Plus, Fast-mode, and Standard-mode
  • Output port configuration: selectable group or individual pin push-pull or open-drain output stage
  • Interrupt status: read-only register identifies interrupt source
  • Output drive strength: four programmable drive strength levels to reduce rise and fall times in low-capacitance applications
  • Input latch: changes in input port register values are held until the input port register is read
  • Pull-up/pull-down enable: enables floating input or pull-up/pull-down resistors
  • Pull-up/pull-down selection: 100kΩ pull-up/pull-down resistor selection
  • Interrupt mask: masking prevents interrupts on input state changes to avoid spurious interrupts
  • Bit-by-bit interrupt edge configuration
  • Clear individual interrupts without affecting other events
  • Read all interrupt events without clearing
  • Switch debounce hardware
  • General call software reset
  • I²C software device ID function
  • Power-on reset
  • Active-low open-drain interrupt output
  • Active-low reset input
  • Latch-up testing (exceeding 100mA)
  • Latched output for direct LED driving
  • Fully lead-free and fully RoHS compliant

Applications

AI Translation
  • Battery-powered mobile applications
  • Sensor interface
  • Button interface
  • Keypad interface