KOA RN73H1ETTP1320F25
| Manufacturer | |
| MPN | RN73H1ETTP1320F25 |
| LCSC Part # | C2514043 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 132Ω ±1% 62.5mW 0402 |
| Datasheet | KOA RN73H1ETTP1320F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 132Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 132Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0568 | $ 0.06 |
| 10+ | $ 0.0455 | $ 0.46 |
| 30+ | $ 0.0399 | $ 1.20 |
| 100+ | $ 0.0357 | $ 3.57 |
| 500+ | $ 0.0323 | $ 16.15 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 132Ω | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 132Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H1ETTP1320D25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73H1ETTP1320F50 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73R1ETTP1320F25 | KOA | 0402 | 0 | $ 0.0507 | ||
| RN73H1ETTP1320B25 | KOA | 0402 | 0 | $ 0.0852 | ||
| RN73H1ETTP1320D10 | KOA | 0402 | 0 | $ 0.0988 | ||
| RN73H1ETTP1320C10 | KOA | 0402 | 0 | $ 0.1608 | ||
| RN73H1ETTP1320D50 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73R1ETTP1320F10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP1320D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| RN73H1ETTP1320C50 | KOA | 0402 | 0 | $ 0.0852 |

