KOA RN73H2ATTD1502F100
| Manufacturer | |
| MPN | RN73H2ATTD1502F100 |
| LCSC Part # | C2512829 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15kΩ ±1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD1502F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0447 | $ 0.45 |
| 30+ | $ 0.0392 | $ 1.18 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ | |
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 15kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1502TS | FOJAN | 0805 | 1,035,900 | $0.0042 $0.0044 | ||
| 0805W8F1502T5E | UNI-ROYAL | 0805 | 637,300 | $ 0.0064 | ||
| RS-05K1502FT | FH | 0805 | 104,000 | $ 0.0031 | ||
| AC0805FR-0715KL | YAGEO | 0805 | 36,600 | $ 0.0102 | ||
| RC0805FR-0715KL | YAGEO | 0805 | 26,200 | $ 0.0093 | ||
| 1RC0805F1502 | SAE | 0805 | 10,200 | $ 0.0035 | ||
| CRCW080515K0FKEA | VISHAY | 0805 | 4,950 | $ 0.0203 | ||
| ERJ6ENF1502V | PANASONIC | 0805 | 2,500 | $ 0.0101 | ||
| CR-05FA7---15K | Viking | 0805 | 1,100 | $ 0.0041 | ||
| RMC080515K1%N | TyoHM | 0805 | 400 | $ 0.0058 | ||
| CRCW080515K0FKEAC | VISHAY | 0805 | 10 | $ 0.0486 | ||
| RN73H2ATTD1502F50 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD1502D100 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD1502F25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD1502F10 | KOA | 0805 | 0 | $ 0.143 | ||
| RTT051502FTP | RALEC | 0805 | 0 | $ 0.0022 | ||
| AECR0805F15K0K9 | RESI | 0805 | 0 | $ 0.001 | ||
| CQ05W8F1502T5E | UNI-ROYAL | 0805 | 0 | $ 0.0043 | ||
| SCR0805F15K | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1502FTL | Walsin | 0805 | 0 | $ 0.0024 |

