KOA RN73H2ATTD3650F50
| Manufacturer | |
| MPN | RN73H2ATTD3650F50 |
| LCSC Part # | C2512405 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 365Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD3650F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0447 | $ 0.45 |
| 30+ | $ 0.0392 | $ 1.18 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 365Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2ATTD3650F25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD3650F10 | KOA | 0805 | 0 | $ 0.143 | ||
| RN73H2ATTD3650F100 | KOA | 0805 | 0 | $ 0.0688 | ||
| RN73H2ATTD3650C50 | KOA | 0805 | 0 | $ 0.0943 | ||
| RN73R2ATTD3650F50 | KOA | 0805 | 0 | $ 0.0603 | ||
| RK73G2ARTTD3650F | KOA | 0805 | 0 | $ 0.1412 | ||
| RK73G2ATTD3650F | KOA | 0805 | 0 | $ 0.0941 | ||
| CRCW0805365RFHEAP | VISHAY | 0805 | 0 | $ 0.035 | ||
| RE0805FRE07365RL | YAGEO | 0805 | 0 | $ 0.0168 | ||
| RT0805FRE07365RL | YAGEO | 0805 | 0 | $ 0.0046 | ||
| MCU08050C3650FP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| RS73G2ATTD3650F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD3650F | KOA | 0805 | 0 | $ 0.2777 | ||
| RN73H2ATTD3650D10 | KOA | 0805 | 0 | $ 0.1569 |

