KOA RN73H2ATTD20R0F100
| Manufacturer | |
| MPN | RN73H2ATTD20R0F100 |
| LCSC Part # | C2511936 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 20Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD20R0F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0447 | $ 0.45 |
| 30+ | $ 0.0392 | $ 1.18 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 20Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F200JT5E | UNI-ROYAL | 0805 | 1,703,000 | $ 0.0053 | ||
| FRC0805F20R0TS | FOJAN | 0805 | 1,282,600 | $0.0033 $0.0034 | ||
| RC0805FR-0720RL | YAGEO | 0805 | 738,000 | $ 0.007 | ||
| RS-05K20R0FT | FH | 0805 | 193,600 | $ 0.004 | ||
| 1RC0805F2009 | SAE | 0805 | 27,500 | $ 0.0035 | ||
| AC0805FR-0720RL | YAGEO | 0805 | 19,400 | $ 0.0077 | ||
| GR0805F20RT5G00 | GiantOhm | 0805 | 9,700 | $ 0.0026 | ||
| CRCW080520R0FKEA | VISHAY | 0805 | 5,250 | $0.0079 $0.0095 | ||
| CR0805F20R0P05Z | EVER OHMS | 0805 | 4,900 | $ 0.0035 | ||
| ERJ6ENF20R0V | PANASONIC | 0805 | 2,700 | $ 0.0084 | ||
| RN73H2ATTD20R0D100 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73H2ATTD20R0F25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73H2ATTD20R0D50 | KOA | 0805 | 0 | $ 0.0556 | ||
| CR0805-FX-20R0ELF | BOURNS | 0805 | 0 | $ 0.0082 | ||
| RTT0520R0FTP | RALEC | 0805 | 0 | $ 0.002 | ||
| AECR0805F20R0K9 | RESI | 0805 | 0 | $ 0.0036 | ||
| RMC0805201%N | TyoHM | 0805 | 0 | $ 0.0055 | ||
| SCR0805F20R | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X20R0FTL | Walsin | 0805 | 0 | $ 0.0032 | ||
| AF0805FR-0720RL | YAGEO | 0805 | 0 | $ 0.0055 |

