KOA RN73H2ATTD9101D100
| Manufacturer | |
| MPN | RN73H2ATTD9101D100 |
| LCSC Part # | C2509685 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73H2ATTD9101D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0557 | $ 0.06 |
| 10+ | $ 0.0447 | $ 0.45 |
| 30+ | $ 0.0392 | $ 1.18 |
| 100+ | $ 0.035 | $ 3.50 |
| 500+ | $ 0.0317 | $ 15.85 |
| 1,000+ | $ 0.0301 | $ 30.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8D9101T5E | UNI-ROYAL | 0805 | 500 | $ 0.0084 | ||
| RN73H2ATTD9101D50 | KOA | 0805 | 0 | $ 0.0556 | ||
| RN73H2ATTD9101D25 | KOA | 0805 | 0 | $ 0.0688 | ||
| RN73H2ATTD9101D10 | KOA | 0805 | 0 | $ 0.1569 | ||
| RG2012N-912-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD9101C50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RMC1/10K9101DTP | KAMAYA | 0805 | 0 | $ 0.0134 | ||
| RN73R2ATTD9101D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| ERJ-U06D9101V | PANASONIC | 0805 | 0 | $ 0.0347 | ||
| ERJ-S06D9101V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| AF0805DR-079K1L | YAGEO | 0805 | 0 | $ 0.0383 | ||
| RC0805DR-079K1L | YAGEO | 0805 | 0 | $ 0.0157 | ||
| RK73H2ATTD9101D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD9101D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD9101D | KOA | 0805 | 0 | $ 0.1233 | ||
| ERJ-P06D9101V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D9101V | PANASONIC | 0805 | 0 | $ 0.182 | ||
| RN73H2ATTD9101C25 | KOA | 0805 | 0 | $ 0.1168 |

