LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD1090D100 product image
Images for reference only

KOA RN73H2ATTD1090D100

Manufacturer
MPN
RN73H2ATTD1090D100
LCSC Part #
C2509441
Packaging
0805
Customer #
Key Attributes
RES 109Ω ±0.5% 125mW 0805
DatasheetKOA RN73H2ATTD1090D100
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0606$ 0.06
10+$ 0.0486$ 0.49
30+$ 0.0426$ 1.28
100+$ 0.0381$ 3.81
500+$ 0.0345$ 17.25
1,000+$ 0.0327$ 32.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance109Ω
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD1090D50KOA08050$ 0.0557
RN73H2ATTD1090D25KOA08050$ 0.0557
RN73H2ATTD1090D10KOA08050$ 0.1569
RN73H2ATTD1090C50KOA08050$ 0.0943
RN73R2ATTD1090D100KOA08050$ 0.0603
RN73H2ATTD1090C25KOA08050$ 0.0945
RN73H2ATTD1090B50KOA08050$ 0.1168
RN73R2ATTD1090D50KOA08050$ 0.0488
RN73R2ATTD1090D25KOA08050$ 0.0472
RN73H2ATTD1090A25KOA08050$ 0.2625