KOA RN73R2ATTD62R0F100
| Manufacturer | |
| MPN | RN73R2ATTD62R0F100 |
| LCSC Part # | C2507323 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 62Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD62R0F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0487 | $ 0.05 |
| 10+ | $ 0.039 | $ 0.39 |
| 30+ | $ 0.0342 | $ 1.03 |
| 100+ | $ 0.0306 | $ 3.06 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 62Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC0620 | Viking | 0805 | 2,000 | $ 0.0043 | ||
| TC0525F620JT5G | UNI-ROYAL | 0805 | 650 | $ 0.0084 | ||
| AC0805FR-0762RL | YAGEO | 0805 | 31,800 | $ 0.0101 | ||
| RS-05K62R0FT | FH | 0805 | 6,600 | $ 0.0044 | ||
| ERJ6ENF62R0V | PANASONIC | 0805 | 4,950 | $ 0.0084 | ||
| CRCW080562R0FKEA | VISHAY | 0805 | 2,850 | $ 0.0091 | ||
| RN73R2ATTD62R0F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE0762RL | YAGEO | 0805 | 0 | $ 0.0184 | ||
| MCU08050C6209FP500 | VISHAY | 0805 | 0 | $ 0.0393 | ||
| RN73R2ATTD62R0D100 | KOA | 0805 | 0 | $ 0.0487 | ||
| RN73R2ATTD62R0F25 | KOA | 0805 | 0 | $ 0.0487 | ||
| RT0805FRD0762RL | YAGEO | 0805 | 0 | $ 0.0161 | ||
| RN73R2ATTD62R0F10 | KOA | 0805 | 0 | $ 0.1155 | ||
| RL1220S-620-F | SUSUMU | 0805 | 0 | $ 0.0324 | ||
| RN73R2ATTD62R0D50 | KOA | 0805 | 0 | $ 0.0603 | ||
| RNCF0805DTC62R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE0762RL | YAGEO | 0805 | 0 | $ 0.1043 | ||
| RT0805DRE0762RL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| AECR0805F62R0K9 | RESI | 0805 | 0 | $ 0.0011 | ||
| RC0805FR-0762RL | YAGEO | 0805 | 0 | $ 0.0094 |

