KOA RN73R1ETTP2102B25
| Manufacturer | |
| MPN | RN73R1ETTP2102B25 |
| LCSC Part # | C2507241 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 21kΩ ±0.1% 0.063W 0402 |
| Datasheet | KOA RN73R1ETTP2102B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 21kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0474 | $ 0.05 |
| 10+ | $ 0.038 | $ 0.38 |
| 30+ | $ 0.0333 | $ 1.00 |
| 100+ | $ 0.0298 | $ 2.98 |
| 500+ | $ 0.027 | $ 13.50 |
| 1,000+ | $ 0.0256 | $ 25.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 21kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0721KL | YAGEO | 0402 | 8,310 | $ 0.0393 | ||
| TC0225B2102TCC | UNI-ROYAL | 0402 | 2,400 | $ 0.0206 | ||
| CRT0402-BY-2102GLF | BOURNS | 0402 | 0 | $ 0.1694 | ||
| ERA-2AEB2102X | PANASONIC | 0402 | 0 | $ 0.0546 | ||
| TNPW040221K0BEED | VISHAY | 0402 | 0 | $ 0.1161 | ||
| ERA-2VEB2102X | PANASONIC | 0402 | 0 | $ 0.2737 | ||
| RP73PF1E21KBTD | TE Connectivity | 0402 | 0 | $ 0.0902 | ||
| RNCF0402BTE21K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCS0402BTE21K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0929 | ||
| RNCF0402BKE21K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0719 | ||
| RNCS0402BKE21K0 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.118 | ||
| RG1005P-2102-B-T5 | SUSUMU | 0402 | 0 | $ 0.0778 | ||
| RP73PF1E21KBTDF | TE Connectivity | 0402 | 0 | $ 0.0904 | ||
| CPF0402B21KE1 | TE Connectivity | 0402 | 0 | $ 0.1477 | ||
| CPF0402B21KE | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| AT0402BRD0721KL | YAGEO | 0402 | 0 | $ 0.0757 | ||
| MCS04020D2102BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW040221K0BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| ERA-2APB2102X | PANASONIC | 0402 | 0 | $ 0.2371 | ||
| RT0402BRC0721KL | YAGEO | 0402 | 0 | $ 0.38 |

