KOA RN73R1JTTD4871B25
| Manufacturer | |
| MPN | RN73R1JTTD4871B25 |
| LCSC Part # | C2507215 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.87kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD4871B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.87kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 10+ | $ 0.0389 | $ 0.39 |
| 30+ | $ 0.0341 | $ 1.02 |
| 100+ | $ 0.0305 | $ 3.05 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.87kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD074K87L | YAGEO | 0603 | 4,960 | $ 0.0388 | ||
| AT0603BRD074K87L | YAGEO | 0603 | 4,400 | $ 0.0896 | ||
| ERA-3AEB4871V | PANASONIC | 0603 | 1,420 | $ 0.082 | ||
| AR03BTCX4871A | Viking | 0603 | 10 | $ 0.0711 | ||
| TNPW06034K87BEEA | VISHAY | 0603 | 2,800 | $ 0.1516 | ||
| CRT0603-BY-4871ELF | BOURNS | 0603 | 0 | $ 0.0775 | ||
| BLU0603-4871-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BTE4K87 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0425 | ||
| RNCF0603BKE4K87 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RG1608P-4871-B-T5 | SUSUMU | 0603 | 0 | $ 0.148 | ||
| TNPW06034K87BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| TD03G4871BT | FH | 0603 | 0 | $ 0.0454 | ||
| ERA-3VEB4871V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| PAT0603E4871BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 7-2176088-1 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| M55342E12B4B87RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| PHP00603E4871BST1 | VISHAY | 0603 | 0 | $ 0.7409 | ||
| PHP00603E4871BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J4K87BTD | TE Connectivity | 0603 | 0 | $ 0.3772 | ||
| RA73F1J4K87BTDF | TE Connectivity | 0603 | 0 | $ 0.7745 |

